
| SSP3A250BDRT | |
|---|---|
| DigiKey Part Number | 4008-SSP3A250BDRT-ND | 
| Manufacturer | |
| Manufacturer Product Number | SSP3A250BDRT | 
| Description | SSR RELAY SPST-NO 50A 48-530V | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SSP3A250BDRT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Chassis Mount | |
| Circuit | ||
| Output Type | AC | |
| Voltage - Input | 4 ~ 32VDC | |
| Voltage - Load | 48 V ~ 530 V | |
| Load Current | 50 A | |
| Termination Style | Screw Terminal | |
| Operating Temperature | -40°C ~ 80°C | |
| Package / Case | ||
| Supplier Device Package | Hockey Puck | |
| Approval Agency | CSA, UL | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4 195,32000 Kč | 4 195,32 Kč | 
| 10 | 3 735,36400 Kč | 37 353,64 Kč | 
| 25 | 3 566,43120 Kč | 89 160,78 Kč | 
| 50 | 3 443,64260 Kč | 172 182,13 Kč | 
| Unit Price without VAT: | 4 195,32000 Kč | 
|---|---|
| Unit Price with VAT: | 5 076,33720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic