



SSP3A225BDRT | |
|---|---|
DigiKey Part Number | 4008-SSP3A225BDRT-ND |
Manufacturer | |
Manufacturer Product Number | SSP3A225BDRT |
Description | SSR RELAY SPST-NO 25A 48-530V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSP3A225BDRT Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 25 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CSA, UL |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 706,65000 Kč | 3 706,65 Kč |
| Unit Price without VAT: | 3 706,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 485,04650 Kč |





