


SSP1A490M7 | |
|---|---|
DigiKey Part Number | 4008-SSP1A490M7-ND |
Manufacturer | |
Manufacturer Product Number | SSP1A490M7 |
Description | SSR RELAY SPST-NO 90A 48-660V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | SSP1A490M7 Models |
Category | Voltage - Input 90 ~ 280VAC |
Mfr | Voltage - Load 48 V ~ 660 V |
Series | Load Current 90 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package Hockey Puck |
Circuit | Approval Agency CE, CSA, EAC, UL |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 043,23000 Kč | 3 043,23 Kč |
| Unit Price without VAT: | 3 043,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 682,30830 Kč |





