Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Schneider Electric Harmony Relays for Your Applications
How to Do the Wiring for Harmony SSD Solid State Relay

SSP1A150M7T

DigiKey Part Number
4008-SSP1A150M7T-ND
Manufacturer
Manufacturer Product Number
SSP1A150M7T
Description
SSR RELAY SPST-NO 50A 24-300V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
SSP1A150M7T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
90 ~ 280VAC
Mfr
Voltage - Load
24 V ~ 300 V
Series
Load Current
50 A
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, EAC, UL
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1952,05000 Kč952,05 Kč
Manufacturers Standard Package
Unit Price without VAT:952,05000 Kč
Unit Price with VAT:1 151,98050 Kč