SSP057POESE10 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Schneider Electric
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSP057POESE10

DigiKey Part Number
4008-SSP057POESE10-ND
Manufacturer
Manufacturer Product Number
SSP057POESE10
Description
SPD 48VDC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 48VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
48VDC
Current - Discharge (Max) (8/20µS)
10 kA
Voltage - Protection Rating (VPR)
2 kV
Operating Temperature
-
Features
-
Mounting Type
Chassis Mount
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes