SSP01XDSE10A1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Schneider Electric
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
SSP01XDSE20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSP01XDSE20A
Series vs. Parallel Surge Protection

SSP01XDSE10A1

DigiKey Part Number
4008-SSP01XDSE10A1-ND
Manufacturer
Manufacturer Product Number
SSP01XDSE10A1
Description
SPD TYPE 1 240VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 240VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Type 1
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
240VAC
Voltage - Protection Rating (VPR)
1 kV
Operating Temperature
-
Features
-
Mounting Type
Chassis Mount
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.