



SSM1D36BD | |
|---|---|
DigiKey Part Number | 4008-SSM1D36BD-ND |
Manufacturer | |
Manufacturer Product Number | SSM1D36BD |
Description | SSR RELAY SPST-NO 6A 1-100V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSM1D36BD Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 100 V |
Series | Load Current 6 A |
Packaging Box | On-State Resistance (Max) 100 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CSA, UL |
Output Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,33000 Kč | 861,33 Kč |
| Unit Price without VAT: | 861,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,20930 Kč |



