



SSM1D312BD | |
|---|---|
DigiKey Part Number | 4008-SSM1D312BD-ND |
Manufacturer | |
Manufacturer Product Number | SSM1D312BD |
Description | SSR RELAY SPST-NO 12A 1-100V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSM1D312BD Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 100 V |
Series | Load Current 12 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CSA, UL |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 019,63000 Kč | 1 019,63 Kč |
| Unit Price without VAT: | 1 019,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 233,75230 Kč |


