
SSD1D520BDC1 | |
|---|---|
DigiKey Part Number | 4008-SSD1D520BDC1-ND |
Manufacturer | |
Manufacturer Product Number | SSD1D520BDC1 |
Description | DIN RAIL MOUNT RELAY, HARMONY S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | SSD1D520BDC1 Models |
Category | Circuit |
Mfr | Output Type DC |
Series | Voltage - Input 4 ~ 32VDC |
Packaging Bulk | Voltage - Load 1 V ~ 150 V |
Part Status Active | Load Current 20 A |
Mounting Type DIN Rail | Termination Style Screw Terminal |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 986,20000 Kč | 1 986,20 Kč |
| Unit Price without VAT: | 1 986,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 403,30200 Kč |



