
SR3XT61JD | |
|---|---|
DigiKey Part Number | 4008-SR3XT61JD-ND |
Manufacturer | |
Manufacturer Product Number | SR3XT61JD |
Description | I/O MODULE 6 DIGITAL 2 RELAY 12V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 12VDC |
Datasheet | Datasheet |
EDA/CAD Models | SR3XT61JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Zelio Logic Series | |
Number of Inputs and Type | 6 - Digital | |
Number of Outputs and Type | 2 - Relay | |
Voltage - Supply | 12VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP20, IP40 | |
Approval Agency | CSA, C-tick, GOST, GL, UL | |
Weight | 0.280 lb (127.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 779,64000 Kč | 3 779,64 Kč |
| Unit Price without VAT: | 3 779,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 573,36440 Kč |


