Input, Output (I/O) Module DIN Rail 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR3XT141JD

DigiKey Part Number
4008-SR3XT141JD-ND
Manufacturer
Manufacturer Product Number
SR3XT141JD
Description
I/O MODULE 8 DIGITAL 6 RELAY 12V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 12VDC
Datasheet
 Datasheet
EDA/CAD Models
SR3XT141JD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Zelio Logic Series
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
6 - Relay
Voltage - Supply
12VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP20, IP40
Approval Agency
CSA, C-tick, GL, GOST, UL
Weight
0.490 lb (222.26 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 716,30000 Kč2 716,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 716,30000 Kč
Unit Price with VAT:3 286,72300 Kč