
SR3XT101FU | |
|---|---|
DigiKey Part Number | 4008-SR3XT101FU-ND |
Manufacturer | |
Manufacturer Product Number | SR3XT101FU |
Description | I/O MODULE 6 DIG 4 REL 100-240V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | SR3XT101FU Models |
Category | Number of Outputs and Type 4 - Relay |
Manufacturer Schneider Electric | Voltage - Supply 100 ~ 240VAC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Type Input, Output (I/O) Module | Ingress Protection IP20 |
For Use With/Related Products Zelio Logic Series | Approval Agency CSA, C-tick, GL, GOST, IEC, UL |
Number of Inputs and Type 6 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 890,57000 Kč | 2 890,57 Kč |
| Unit Price without VAT: | 2 890,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 497,58970 Kč |



