Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR3PACKFU

DigiKey Part Number
4008-SR3PACKFU-ND
Manufacturer
Manufacturer Product Number
SR3PACKFU
Description
MODULAR DISCOVERY PACKS, ZELIO L
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
6 - Digital
Number of Outputs and Type
4 - Relay
Expandable
Non-Expandable
Voltage - Supply
100 ~ 240VAC
Display Type
-
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
-20°C ~ 40°C
Ingress Protection
IP20, IP40
Software
-
Approval Agency
CSA, C-Tick, GL, GOST, UL
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 333,97000 Kč7 333,97 Kč
Manufacturers Standard Package
Unit Price without VAT:7 333,97000 Kč
Unit Price with VAT:8 874,10370 Kč