


SR2D101BD | |
|---|---|
DigiKey Part Number | 4008-SR2D101BD-ND |
Manufacturer | |
Manufacturer Product Number | SR2D101BD |
Description | COMPACT SMART RELAY, ZELIO LOGIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SR2D101BD Models |
Category | Expandable Non-Expandable |
Manufacturer Schneider Electric | Voltage - Supply 24VDC |
Series | Display Type No Display |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Number of Inputs and Type 6 - Digital | Ingress Protection IP20, IP40 |
Number of Outputs and Type 4 - Relay | Approval Agency CSA, C-Tick, GL, GOST, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 909,38000 Kč | 4 909,38 Kč |
| Unit Price without VAT: | 4 909,38000 Kč |
|---|---|
| Unit Price with VAT: | 5 940,34980 Kč |



