Programmable Logic Controller (PLC) Panel Mount 10.4 ~ 14.4VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) Panel Mount 10.4 ~ 14.4VDC
Transferring Zelio Smart Relay Programs Made Easy

SR2B201JD

DigiKey Part Number
4008-SR2B201JD-ND
Manufacturer
Manufacturer Product Number
SR2B201JD
Description
COMPACT SMART RELAY, ZELIO LOGIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Panel Mount 10.4 ~ 14.4VDC
Datasheet
 Datasheet
EDA/CAD Models
SR2B201JD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
6 - Analog
Number of Outputs and Type
8 - Relay
Expandable
-
Voltage - Supply
10.4 ~ 14.4VDC
Display Type
-
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
Panel Mount
Features
-
Operating Temperature
-20°C ~ 55°C
Ingress Protection
IP20, IP40
Software
-
Approval Agency
CSA, GL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 357,20000 Kč8 357,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8 357,20000 Kč
Unit Price with VAT:10 112,21200 Kč