


SR2B121B | |
|---|---|
DigiKey Part Number | 4008-SR2B121B-ND |
Manufacturer | |
Manufacturer Product Number | SR2B121B |
Description | COMPACT SMART RELAY, ZELIO LOGIC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VAC |
Datasheet | Datasheet |
EDA/CAD Models | SR2B121B Models |
Category | Expandable Non-Expandable |
Manufacturer Schneider Electric | Voltage - Supply 24VAC |
Series | Mounting Type DIN Rail |
Packaging Box | Operating Temperature -20°C ~ 40°C |
Part Status Active | Ingress Protection IP20, IP40 |
Number of Inputs and Type 8 - Digital | Approval Agency CSA, C-Tick, GL, GOST, UL |
Number of Outputs and Type 4 - Relay | Weight 0.550 lb (249.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 469,38000 Kč | 6 469,38 Kč |
| Unit Price without VAT: | 6 469,38000 Kč |
|---|---|
| Unit Price with VAT: | 7 827,94980 Kč |






