MFG_SQR141U1WHW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR141U1WHW

DigiKey Part Number
4008-SQR141U1WHW-ND
Manufacturer
Manufacturer Product Number
SQR141U1WHW
Description
SWITCH ROCKER SP3T 15A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Rocker Switch SP3T 15A (AC) 120 V Panel Mount, Flange
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
-
Current Rating (Amps)
Voltage Rating - AC
120 V
Actuator Type
Flat
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
0°C ~ 40°C
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1885,09000 Kč885,09 Kč
10763,58000 Kč7 635,80 Kč
25719,80440 Kč17 995,11 Kč
50688,30400 Kč34 415,20 Kč
100658,12500 Kč65 812,50 Kč
250657,20996 Kč164 302,49 Kč
Manufacturers Standard Package
Unit Price without VAT:885,09000 Kč
Unit Price with VAT:1 070,95890 Kč