


SFD212QG4YB07D07 | |
|---|---|
DigiKey Part Number | 4008-SFD212QG4YB07D07-ND |
Manufacturer | |
Manufacturer Product Number | SFD212QG4YB07D07 |
Description | SFLEX 60HP 480V LINE CONTACTOR,L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 460V 77A 45 kW Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 460V | |
Current - Output | 77A | |
Wattage - Load | 45 kW | |
Voltage - Supply | - | |
Interface | - | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183 748,04000 Kč | 183 748,04 Kč |
| Unit Price without VAT: | 183 748,04000 Kč |
|---|---|
| Unit Price with VAT: | 222 335,12840 Kč |

