Variable Frequency Drive 460V 40A 22 kW Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 460V 40A 22 kW Chassis Mount
TeSys Island - The Innovative, Intelligent Motor Control Starter

SFD212MG4YB07D07

DigiKey Part Number
4008-SFD212MG4YB07D07-ND
Manufacturer
Manufacturer Product Number
SFD212MG4YB07D07
Description
SFLEX 30HP 480V LINE CONTACTOR,L
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 460V 40A 22 kW Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
460V
Current - Output
40A
Wattage - Load
22 kW
Voltage - Supply
-
Interface
-
Features
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1105 811,23000 Kč105 811,23 Kč
Manufacturers Standard Package
Unit Price without VAT:105 811,23000 Kč
Unit Price with VAT:128 031,58830 Kč