Variable Frequency Drive 460V 27A 15 kW Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 460V 27A 15 kW Chassis Mount
TeSys Island - The Innovative, Intelligent Motor Control Starter

SFD212KG4YB07D07

DigiKey Part Number
4008-SFD212KG4YB07D07-ND
Manufacturer
Manufacturer Product Number
SFD212KG4YB07D07
Description
SFLEX212 ENCLOSED DRIVE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 460V 27A 15 kW Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Schneider Electric
Number of Motors
1
Series
Voltage - Load
460V
Packaging
Box
Current - Output
27A
Part Status
Active
Wattage - Load
15 kW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
192 858,07000 Kč92 858,07 Kč
Manufacturers Standard Package
Unit Price without VAT:92 858,07000 Kč
Unit Price with VAT:112 358,26470 Kč