


SFD212JG4YB07D07 | |
|---|---|
DigiKey Part Number | 4008-SFD212JG4YB07D07-ND |
Manufacturer | |
Manufacturer Product Number | SFD212JG4YB07D07 |
Description | SFLEX212 ENCLOSED DRIVE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 460V 21A 11 kW Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Schneider Electric | Number of Motors 1 |
Series | Voltage - Load 460V |
Packaging Box | Current - Output 21A |
Part Status Active | Wattage - Load 11 kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65 015,06000 Kč | 65 015,06 Kč |
| Unit Price without VAT: | 65 015,06000 Kč |
|---|---|
| Unit Price with VAT: | 78 668,22260 Kč |

