Variable Frequency Drive 460V 11A 5.5 kW Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 460V 11A 5.5 kW Chassis Mount
TeSys Island - The Innovative, Intelligent Motor Control Starter

SFD212GG4YB07D07

DigiKey Part Number
4008-SFD212GG4YB07D07-ND
Manufacturer
Manufacturer Product Number
SFD212GG4YB07D07
Description
SFLEX212 ENCLOSED DRIVE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 460V 11A 5.5 kW Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
460V
Current - Output
11A
Wattage - Load
5.5 kW
Voltage - Supply
-
Interface
-
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
150 571,58000 Kč50 571,58 Kč
Manufacturers Standard Package
Unit Price without VAT:50 571,58000 Kč
Unit Price with VAT:61 191,61180 Kč