


SFD212FG4YB07D07 | |
|---|---|
DigiKey Part Number | 4008-SFD212FG4YB07D07-ND |
Manufacturer | |
Manufacturer Product Number | SFD212FG4YB07D07 |
Description | SFLEX 5HP 480V LINE CONTACTOR,LC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 460V 7.6A 4 kW Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Schneider Electric | Number of Motors 1 |
Series | Voltage - Load 460V |
Packaging Box | Current - Output 7.6A |
Part Status Active | Wattage - Load 4 kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60 108,89000 Kč | 60 108,89 Kč |
| Unit Price without VAT: | 60 108,89000 Kč |
|---|---|
| Unit Price with VAT: | 72 731,75690 Kč |

