
SD326RU68S2 | |
|---|---|
DigiKey Part Number | 4008-SD326RU68S2-ND |
Manufacturer | |
Manufacturer Product Number | SD326RU68S2 |
Description | MOTION CONTROL STEPPER MOTOR DRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 100 ~ 240VAC/DC Supply 6.8A 30V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 30V | |
Current - Output | 6.8A | |
Wattage - Load | 420 W | |
Voltage - Supply | 100 ~ 240VAC/DC | |
Interface | CAN, RS-422 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 40°C | |
Features | - | |
For Use With/Related Products | Lexium SD3 Series | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 849,26000 Kč | 21 849,26 Kč |
| Unit Price without VAT: | 21 849,26000 Kč |
|---|---|
| Unit Price with VAT: | 26 437,60460 Kč |











