
S33998 | |
|---|---|
DigiKey Part Number | 4008-S33998-ND |
Manufacturer | |
Manufacturer Product Number | S33998 |
Description | CIRCUIT BREAKER PHASE BARRIERS 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Barrier Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Barrier | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 235,88000 Kč | 1 235,88 Kč |
| 5 | 1 025,11200 Kč | 5 125,56 Kč |
| 10 | 945,50800 Kč | 9 455,08 Kč |
| 50 | 782,57600 Kč | 39 128,80 Kč |
| 100 | 746,67530 Kč | 74 667,53 Kč |
| Unit Price without VAT: | 1 235,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 495,41480 Kč |

