RXM4AB1U7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXM4AB1U7
How-to select the right Zelio Relays delivering outstanding performances

RXM4AB1U7

DigiKey Part Number
4008-RXM4AB1U7-ND
Manufacturer
Manufacturer Product Number
RXM4AB1U7
Description
HARMONY, MINIATURE PLUG-IN RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 240VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RXM4AB1U7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
1500VA, 168W
Coil Current
13.5 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
192 VAC
Must Release Voltage
36 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, IECEE, GOST, Lloyd's, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
17.72 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1214,29000 Kč214,29 Kč
10190,88100 Kč1 908,81 Kč
30180,62300 Kč5 418,69 Kč
50176,03280 Kč8 801,64 Kč
100169,98930 Kč16 998,93 Kč
250162,31148 Kč40 577,87 Kč
500156,73072 Kč78 365,36 Kč
1 000151,33919 Kč151 339,19 Kč
Manufacturers Standard Package
Unit Price without VAT:214,29000 Kč
Unit Price with VAT:259,29090 Kč