


RXM3AB1JD | |
|---|---|
DigiKey Part Number | 4008-RXM3AB1JD-ND |
Manufacturer | |
Manufacturer Product Number | RXM3AB1JD |
Description | HARMONY, MINIATURE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXM3AB1JD Models |
Category | Features Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9.6 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, IECEE, GOST, Lloyd's, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2500VA, 280W | Coil Resistance 160 Ohms |
Coil Current 75 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,02000 Kč | 171,02 Kč |
| Unit Price without VAT: | 171,02000 Kč |
|---|---|
| Unit Price with VAT: | 206,93420 Kč |






