
RXM2AB2P7PVS | |
|---|---|
DigiKey Part Number | 4008-RXM2AB2P7PVS-ND |
Manufacturer | |
Manufacturer Product Number | RXM2AB2P7PVS |
Description | RXM RLY SEPARATE SCKT2C/O 10A 23 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 184 VAC |
Packaging Box | Must Release Voltage 69 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CE, CSA, IECEE, GOST, Lloyd's, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 3000VA, 336W | Coil Resistance 15 kOhms |
Coil Current 15.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 597,09000 Kč | 597,09 Kč |
| Unit Price without VAT: | 597,09000 Kč |
|---|---|
| Unit Price with VAT: | 722,47890 Kč |





