


RXM2AB2ED | |
|---|---|
DigiKey Part Number | 4008-RXM2AB2ED-ND |
Manufacturer | |
Manufacturer Product Number | RXM2AB2ED |
Description | HARMONY, MINIATURE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXM2AB2ED Models |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 38.4 VDC |
Packaging Box | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CE, CSA, IECEE, GOST, Lloyd's, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 3000VA, 336W | Coil Resistance 2.56 kOhms |
Coil Current 18.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,03000 Kč | 186,03 Kč |
| Unit Price without VAT: | 186,03000 Kč |
|---|---|
| Unit Price with VAT: | 225,09630 Kč |





