
RXM2AB2BDPVS | |
|---|---|
DigiKey Part Number | 4008-RXM2AB2BDPVS-ND |
Manufacturer | |
Manufacturer Product Number | RXM2AB2BDPVS |
Description | RXM RLY SEPARATE SCKT2C/O 10A 24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 19.2 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CE, CSA, IECEE, GOST, Lloyd's, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 3000VA, 336W | Coil Resistance 650 Ohms |
Coil Current 36.9 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 480,64433 Kč | 14 419,33 Kč |
| Unit Price without VAT: | 480,64433 Kč |
|---|---|
| Unit Price with VAT: | 581,57964 Kč |





