


RXG25B7 | |
|---|---|
DigiKey Part Number | 4008-RXG25B7-ND |
Manufacturer | |
Manufacturer Product Number | RXG25B7 |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXG25B7 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Release Voltage 7.2 VAC |
Packaging Box | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, DNV-GL, EAC, UL |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC, 30VDC - Max | Base Product Number |
Load - Max Switching 1250VA, 150W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,18000 Kč | 165,18 Kč |
| Unit Price without VAT: | 165,18000 Kč |
|---|---|
| Unit Price with VAT: | 199,86780 Kč |





