General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
How-to select the right Zelio Relays delivering outstanding performances

RXG23F7

DigiKey Part Number
4008-RXG23F7-ND
Manufacturer
Manufacturer Product Number
RXG23F7
Description
HARMONY, INTERFACE PLUG-IN RELAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RXG23F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
1250VA, 150W
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
36 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
CE, CSA, DNV-GL, EAC, UL
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1220,27000 Kč220,27 Kč
Manufacturers Standard Package
Unit Price without VAT:220,27000 Kč
Unit Price with VAT:266,52670 Kč