
RXG21JD | |
|---|---|
DigiKey Part Number | 4008-RXG21JD-ND |
Manufacturer | |
Manufacturer Product Number | RXG21JD |
Description | RELAY 2CO 5A@250VAC 12VDC COIL L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXG21JD Models |
Category | Features Test Button |
Mfr | Termination Style Plug In |
Series | Coil Insulation Class F |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, DNV-GL, EAC, UL |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 270 Ohms |
Coil Current 44.4 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 123,04745 Kč | 24 609,49 Kč |
| Unit Price without VAT: | 123,04745 Kč |
|---|---|
| Unit Price with VAT: | 148,88741 Kč |








