
RXG21F7 | |
|---|---|
DigiKey Part Number | 4008-RXG21F7-ND |
Manufacturer | |
Manufacturer Product Number | RXG21F7 |
Description | RELAY 2CO 5A@250VAC 120VAC COIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXG21F7 Models |
Category | Features Test Button |
Mfr | Termination Style Plug In |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 96 VAC |
Part Status Active | Must Release Voltage 36 VAC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 20 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 5 A | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CE, CSA, DNV-GL, EAC, UL |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 19 mA | Coil Resistance 6.3 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,03000 Kč | 186,03 Kč |
| Unit Price without VAT: | 186,03000 Kč |
|---|---|
| Unit Price with VAT: | 225,09630 Kč |






