


RXG21E7 | |
|---|---|
DigiKey Part Number | 4008-RXG21E7-ND |
Manufacturer | |
Manufacturer Product Number | RXG21E7 |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXG21E7 Models |
Category | Features Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 38.4 VAC |
Packaging Box | Must Release Voltage 14.4 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, DNV-GL, EAC, UL |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,05000 Kč | 279,05 Kč |
| Unit Price without VAT: | 279,05000 Kč |
|---|---|
| Unit Price with VAT: | 337,65050 Kč |







