General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable
How-to select the right Zelio Relays delivering outstanding performances

RXG15JD

DigiKey Part Number
4008-RXG15JD-ND
Manufacturer
Manufacturer Product Number
RXG15JD
Description
HARMONY, INTERFACE PLUG-IN RELAY
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
CE, CSA, DNV-GL, EAC, UL
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1125,36000 Kč125,36 Kč
10111,62500 Kč1 116,25 Kč
25106,59440 Kč2 664,86 Kč
50102,94060 Kč5 147,03 Kč
10099,40660 Kč9 940,66 Kč
Manufacturers Standard Package
Unit Price without VAT:125,36000 Kč
Unit Price with VAT:151,68560 Kč