


RXG13F7 | |
|---|---|
DigiKey Part Number | 4008-RXG13F7-ND |
Manufacturer | |
Manufacturer Product Number | RXG13F7 |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXG13F7 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In |
Packaging Box | Must Release Voltage 36 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, DNV-GL, EAC, UL |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,30000 Kč | 207,30 Kč |
| Unit Price without VAT: | 207,30000 Kč |
|---|---|
| Unit Price with VAT: | 250,83300 Kč |







