


RSL1PVBU | |
|---|---|
DigiKey Part Number | 4008-RSL1PVBU-ND |
Manufacturer | |
Manufacturer Product Number | RSL1PVBU |
Description | HARMONY, SLIM INTERFACE RELAY PR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RSL1PVBU Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Screw Terminal |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 12 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 6 A | Approval Agency CSA, GOST, UL |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 1662VA | Coil Resistance 3.39 kOhms |
Coil Current 7.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,38000 Kč | 438,38 Kč |
| Unit Price without VAT: | 438,38000 Kč |
|---|---|
| Unit Price with VAT: | 530,43980 Kč |











