


RSL1PRJU | |
|---|---|
DigiKey Part Number | 4008-RSL1PRJU-ND |
Manufacturer | |
Manufacturer Product Number | RSL1PRJU |
Description | HARMONY, SLIM INTERFACE RELAY PR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RSL1PRJU Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Screw Terminal |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 12 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 6 A | Approval Agency CSA, GOST, UL |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 1662VA | Coil Resistance 848 Ohms |
Coil Current 14.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,37000 Kč | 540,37 Kč |
| Unit Price without VAT: | 540,37000 Kč |
|---|---|
| Unit Price with VAT: | 653,84770 Kč |





