
RSL1GB4ED | |
|---|---|
DigiKey Part Number | 4008-RSL1GB4ED-ND |
Manufacturer | |
Manufacturer Product Number | RSL1GB4ED |
Description | RELAY 1 CO,48VAC/VDC 6A LOW LEVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RSL1GB4ED Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 36 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 12 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 6 A | Approval Agency CSA, EAC, UL |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 1662VA | Coil Resistance 10.6 kOhms |
Coil Current 4.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 355,79524 Kč | 177 897,62 Kč |
| Unit Price without VAT: | 355,79524 Kč |
|---|---|
| Unit Price with VAT: | 430,51224 Kč |








