
RSB2A080JDPV | |
|---|---|
DigiKey Part Number | 4008-RSB2A080JDPV-ND |
Manufacturer | |
Manufacturer Product Number | RSB2A080JDPV |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RSB2A080JDPV Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 9.6 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 20 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 2000VA, 224W | Coil Resistance 360 Ohms |
Coil Current 33.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 509,08267 Kč | 15 272,48 Kč |
| Unit Price without VAT: | 509,08267 Kč |
|---|---|
| Unit Price with VAT: | 615,99003 Kč |





