RSB1A160RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSB1A160RD
How-to select the right Zelio Relays delivering outstanding performances

RSB1A160ED

DigiKey Part Number
4008-RSB1A160ED-ND
Manufacturer
Manufacturer Product Number
RSB1A160ED
Description
HARMONY, INTERFACE PLUG-IN RELAY
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
250VAC, 300VDC - Max
Load - Max Switching
4000VA, 4800W
Coil Current
8.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VDC
Must Release Voltage
4.8 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.52 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1151,47000 Kč151,47 Kč
Manufacturers Standard Package
Unit Price without VAT:151,47000 Kč
Unit Price with VAT:183,27870 Kč