
RSB1A160BDPV | |
|---|---|
DigiKey Part Number | 4008-RSB1A160BDPV-ND |
Manufacturer | |
Manufacturer Product Number | RSB1A160BDPV |
Description | RSB RLY SCKT1C/O 16A 24VDC DIO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | RSB1A160BDPV Models |
Category | Features Lighted Indicator |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 19.2 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CSA, EAC, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 4000VA, 448W | Coil Resistance 1.44 kOhms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,78000 Kč | 501,78 Kč |
| Unit Price without VAT: | 501,78000 Kč |
|---|---|
| Unit Price with VAT: | 607,15380 Kč |





