General Purpose Relay SPDT (1 Form C) 48VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 48VAC Coil Socketable
How-to select the right Zelio Relays delivering outstanding performances

RSB1A120E7

DigiKey Part Number
4008-RSB1A120E7-ND
Manufacturer
Manufacturer Product Number
RSB1A120E7
Description
HARMONY, INTERFACE PLUG-IN RELAY
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
12 A
Switching Voltage
250VAC, 300VDC - Max
Load - Max Switching
3000VA, 3600W
Coil Current
31.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VAC
Must Release Voltage
7.2 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, EAC, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.54 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1134,39000 Kč134,39 Kč
Unit Price without VAT:134,39000 Kč
Unit Price with VAT:162,61190 Kč