


RPM42P7 | |
|---|---|
DigiKey Part Number | 4008-RPM42P7-ND |
Manufacturer | |
Manufacturer Product Number | RPM42P7 |
Description | HARMONY, POWER PLUG-IN RELAY, 15 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RPM42P7 Models |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 184 VAC |
Packaging Box | Must Release Voltage 34.5 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 15 A | Approval Agency CSA, EAC, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 3750VA, 420W | Coil Resistance 7.35 kOhms |
Coil Current 31.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,18000 Kč | 273,18 Kč |
| Unit Price without VAT: | 273,18000 Kč |
|---|---|
| Unit Price with VAT: | 330,54780 Kč |





