


RPM31F7 | |
|---|---|
DigiKey Part Number | 4008-RPM31F7-ND |
Manufacturer | |
Manufacturer Product Number | RPM31F7 |
Description | HARMONY, POWER PLUG-IN RELAY, 15 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RPM31F7 Models |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 96 VAC |
Packaging Box | Must Release Voltage 18 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 15 A | Approval Agency CSA, EAC, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 3750VA, 420W | Coil Resistance 2.88 kOhms |
Coil Current 41.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPM33F7 | Schneider Electric | 29 | 4008-RPM33F7-ND | 289,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,05000 Kč | 203,05 Kč |
| Unit Price without VAT: | 203,05000 Kč |
|---|---|
| Unit Price with VAT: | 245,69050 Kč |





