


RPM21JD | |
|---|---|
DigiKey Part Number | 4008-RPM21JD-ND |
Manufacturer | |
Manufacturer Product Number | RPM21JD |
Description | HARMONY, POWER PLUG-IN RELAY, 15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RPM21JD Models |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9.6 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 15 A | Approval Agency CSA, EAC, UL |
Switching Voltage 250VAC, 28VDC - Max | Relay Type |
Load - Max Switching 3750VA, 420W | Coil Resistance 160 Ohms |
Coil Current 75 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |




