
RM35UA13MW | |
|---|---|
DigiKey Part Number | 4008-RM35UA13MW-ND |
Manufacturer | |
Manufacturer Product Number | RM35UA13MW |
Description | HARMONY, MODULAR 1-PHASE VOLTAGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 24 ~ 240VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | RM35UA13MW Models |
Category | Delay Time 0.3 Sec ~ 30 Sec |
Manufacturer Schneider Electric | Voltage - Supply 24 ~ 240VAC/DC |
Series | Output Type Relay |
Packaging Box | Circuit DPDT (2 Form C) |
Part Status Active | Contact Rating @ Voltage 5A @ 250VAC/250VDC |
Type Voltage Sensing AC/DC | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 50°C |
Trip Range 15 ~ 600V AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 884,96000 Kč | 3 884,96 Kč |
| Unit Price without VAT: | 3 884,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 700,80160 Kč |




