Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM35TF30SP01

DigiKey Part Number
4008-RM35TF30SP01-ND
Manufacturer
Manufacturer Product Number
RM35TF30SP01
Description
MULTIFUNCTION PHASE CONTROL RELA
Customer Reference
Detailed Description
Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Voltage Asymmetry, Voltage Sensing AC, Phase Loss, Phase Sequence
Trip Status
Energized High/Low
Trip Range
194 ~ 528V AC
Delay Time
0.1 Sec ~ 10 Sec
Voltage - Supply
-
Output Type
Relay
Circuit
DPDT (2 Form C)
Contact Rating @ Voltage
5A @ 250VAC/250VDC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 839,05000 Kč6 839,05 Kč
105 723,95000 Kč57 239,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6 839,05000 Kč
Unit Price with VAT:8 275,25050 Kč