
RM35ATW5MW | |
|---|---|
DigiKey Part Number | 4008-RM35ATW5MW-ND |
Manufacturer | |
Manufacturer Product Number | RM35ATW5MW |
Description | HARMONY, MODULAR TEMPERATURE 3-P |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence, Temperature Monitoring 24 ~ 240VAC/DC |
Datasheet | Datasheet |
Category | Delay Time 0.1 Sec ~ 10 Sec |
Manufacturer Schneider Electric | Voltage - Supply 24 ~ 240VAC/DC |
Series | Output Type Relay |
Packaging Box | Circuit DPST-NO (2 Form A) |
Part Status Obsolete | Contact Rating @ Voltage 5A @ 250VAC/250VDC |
Type Phase Loss, Phase Sequence, Temperature Monitoring | Mounting Type DIN Rail |
Trip Status Energized High/Low | Operating Temperature -20°C ~ 50°C |
Trip Range -1°C ~ 46°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 798,27000 Kč | 6 798,27 Kč |
| Unit Price without VAT: | 6 798,27000 Kč |
|---|---|
| Unit Price with VAT: | 8 225,90670 Kč |

